Oxley Red Panel Mount Indicator, 24V ac, 5mm Mounting Hole Size, Lead Wires Termination, IP67

RS tilauskoodi: 690-2905Tuotemerkki: OxleyValmistajan osanumero.: OXL/MIL50/24/AC/FL30/AlGaAs Red
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Oxley

Voltage Rating

24V ac

Light Output Colour

Red

Mounting Hole Size

5mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

15mA

Intensity

900mcd

Length

14mm

Tuotetiedot

LED Indicators, 5mm Mount, OXL/MIL50 Series

Voltage sub-miniature flat lens single chip LED indicator lamp well suited for use where panel space is at a premium

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 42,00

€ 42,00 kpl (ilman ALV)

€ 52,71

€ 52,71 kpl (Sis ALV:n)

Oxley Red Panel Mount Indicator, 24V ac, 5mm Mounting Hole Size, Lead Wires Termination, IP67

€ 42,00

€ 42,00 kpl (ilman ALV)

€ 52,71

€ 52,71 kpl (Sis ALV:n)

Oxley Red Panel Mount Indicator, 24V ac, 5mm Mounting Hole Size, Lead Wires Termination, IP67
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Oxley

Voltage Rating

24V ac

Light Output Colour

Red

Mounting Hole Size

5mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

15mA

Intensity

900mcd

Length

14mm

Tuotetiedot

LED Indicators, 5mm Mount, OXL/MIL50 Series

Voltage sub-miniature flat lens single chip LED indicator lamp well suited for use where panel space is at a premium