Panasonic Lever Microswitch, Tab Terminal, 16 A @ 250 V ac, SPDT

RS Stock No.: 522-4330Brand: PanasonicManufacturers Part No.: AM51616D53NAT
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

1.18 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Mechanical Life

10^7Operations

Release Force

0.2N

Operating Temperature Range

-25 → +105°C

Country of Origin

Thailand

Stock information temporarily unavailable.

Price on Asking

Panasonic Lever Microswitch, Tab Terminal, 16 A @ 250 V ac, SPDT

Price on Asking

Panasonic Lever Microswitch, Tab Terminal, 16 A @ 250 V ac, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

1.18 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Mechanical Life

10^7Operations

Release Force

0.2N

Operating Temperature Range

-25 → +105°C

Country of Origin

Thailand