Panasonic, APV1122A MOSFET Output Optocoupler, Surface Mount, 6-Pin

RS Stock No.: 247-4141Brand: PanasonicManufacturers Part No.: APV1122A
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

MOSFET

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Series

APV

Country of Origin

Japan

Stock information temporarily unavailable.

€ 4.45

€ 4.45 Each (Exc. Vat)

€ 5.58

€ 5.58 Each (inc. VAT)

Panasonic, APV1122A MOSFET Output Optocoupler, Surface Mount, 6-Pin

€ 4.45

€ 4.45 Each (Exc. Vat)

€ 5.58

€ 5.58 Each (inc. VAT)

Panasonic, APV1122A MOSFET Output Optocoupler, Surface Mount, 6-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 4.45
5 - 9€ 4.30
10 - 24€ 4.05
25+€ 3.85

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

MOSFET

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Series

APV

Country of Origin

Japan