Panasonic AZ7 Series Lever Limit Switch, NO/NC, IP64, SPDT, 250V ac Max, 10A Max

RS Stock No.: 199-147Brand: PanasonicManufacturers Part No.: AZ7140CEJ
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP64

Maximum Current

10A

Maximum AC Voltage

250V

Maximum DC Voltage

115V

Series

AZ7

Length

50.5mm

Minimum Operating Temperature

-20°C

Depth

21.4mm

Width

70.5mm

Maximum Operating Temperature

+60°C

Mechanical Life

10000000Cycles

Country of Origin

Japan

Product details

AZ7 - Limit switch with lever

Compact design
High durability
Contact rating 10 A @ 250 Vac (resistive load)

Approvals

CE, UL, CSA, TÜV

Stock information temporarily unavailable.

€ 11.00

€ 11.00 Each (Exc. Vat)

€ 13.80

€ 13.80 Each (inc. VAT)

Panasonic AZ7 Series Lever Limit Switch, NO/NC, IP64, SPDT, 250V ac Max, 10A Max

€ 11.00

€ 11.00 Each (Exc. Vat)

€ 13.80

€ 13.80 Each (inc. VAT)

Panasonic AZ7 Series Lever Limit Switch, NO/NC, IP64, SPDT, 250V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 11.00
5 - 9€ 10.70
10+€ 10.20

Technical Document

Specifications

Actuator Type

Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP64

Maximum Current

10A

Maximum AC Voltage

250V

Maximum DC Voltage

115V

Series

AZ7

Length

50.5mm

Minimum Operating Temperature

-20°C

Depth

21.4mm

Width

70.5mm

Maximum Operating Temperature

+60°C

Mechanical Life

10000000Cycles

Country of Origin

Japan

Product details

AZ7 - Limit switch with lever

Compact design
High durability
Contact rating 10 A @ 250 Vac (resistive load)

Approvals

CE, UL, CSA, TÜV