Panasonic AZ8 Series Coil Spring Limit Switch, NO/NC, IP64, DPST, 250V ac Max, 5A Max

RS Stock No.: 199-012Brand: PanasonicManufacturers Part No.: AZ8166CEJ
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Coil Spring

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP64

Maximum Current

5A

Maximum AC Voltage

250V

Maximum DC Voltage

125V

Series

AZ8

Length

156mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Depth

25mm

Width

28mm

Mechanical Life

10000000Cycles

Country of Origin

Japan

Product details

AZ8 - Limit switch with spring rod

Compact design
Oil-resistant
Contact rating 5 A @ 250 Vac (resistive load)

Approvals

CE, UL, CSA, TÜV

€ 22.50

€ 22.50 Each (Exc. Vat)

€ 28.24

€ 28.24 Each (inc. VAT)

Panasonic AZ8 Series Coil Spring Limit Switch, NO/NC, IP64, DPST, 250V ac Max, 5A Max

€ 22.50

€ 22.50 Each (Exc. Vat)

€ 28.24

€ 28.24 Each (inc. VAT)

Panasonic AZ8 Series Coil Spring Limit Switch, NO/NC, IP64, DPST, 250V ac Max, 5A Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 22.50
5 - 9€ 21.80
10+€ 20.80

Technical Document

Specifications

Actuator Type

Coil Spring

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP64

Maximum Current

5A

Maximum AC Voltage

250V

Maximum DC Voltage

125V

Series

AZ8

Length

156mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Depth

25mm

Width

28mm

Mechanical Life

10000000Cycles

Country of Origin

Japan

Product details

AZ8 - Limit switch with spring rod

Compact design
Oil-resistant
Contact rating 5 A @ 250 Vac (resistive load)

Approvals

CE, UL, CSA, TÜV