Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Panasonic Pressure Sensor, 0MPa Min, 1MPa Max, Relay Output, Gauge Reading

RS tilauskoodi: 299-0747Tuotemerkki: PanasonicValmistajan osanumero.: DP2-42E
brand-logo
Näytä kaikki Pressure Sensors tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Panasonic

Pressure Reading Type

Gauge

Minimum Pressure Reading

0MPa

Maximum Pressure Reading

1MPa

Accuracy

±1 %

Output Type

Relay

Media Measured

Non-Corrosive Gas

Analogue Output

5 V dc, 100 mA

Response Time

2.5 ms

Supply Voltage

12 → 24 V dc

Housing Material

ABS, PPS

IP Rating

IP40, IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Alkuperämaa

Japan

Tuotetiedot

Pressure Transducer, DP2

Pressure Sensors With Electronic Display

Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

Panasonic Pressure Sensor, 0MPa Min, 1MPa Max, Relay Output, Gauge Reading

Hintaa ei saatavilla

Panasonic Pressure Sensor, 0MPa Min, 1MPa Max, Relay Output, Gauge Reading
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Panasonic

Pressure Reading Type

Gauge

Minimum Pressure Reading

0MPa

Maximum Pressure Reading

1MPa

Accuracy

±1 %

Output Type

Relay

Media Measured

Non-Corrosive Gas

Analogue Output

5 V dc, 100 mA

Response Time

2.5 ms

Supply Voltage

12 → 24 V dc

Housing Material

ABS, PPS

IP Rating

IP40, IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Alkuperämaa

Japan

Tuotetiedot

Pressure Transducer, DP2

Pressure Sensors With Electronic Display