Tekninen dokumentti
Tekniset tiedot
Merkki
PanasonicCapacitance
33µF
Voltage
25V dc
Mounting Type
Surface Mount
Teknologia
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Polarised
Polar
Automotive Standard
AEC-Q200
Tolerance
±20%
Equivalent Series Resistance
260mΩ
Series
FP SMD
Ripple Current
300mA
Leakage Current
3 μA
Tuotetiedot
FP Series
Panasonic FP Series Type V electrolytic capacitors have 2000 hours endurance at +105°C. Featuring low ESR, these surface mount capacitors offer 30% to 50% less than the Panasonic FK series. These aluminium capacitors can withstand high temperature lead-free reflow for extended periods.
€ 3,22
€ 0,643 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 4,04
€ 0,807 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
5
€ 3,22
€ 0,643 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 4,04
€ 0,807 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
5
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
PanasonicCapacitance
33µF
Voltage
25V dc
Mounting Type
Surface Mount
Teknologia
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Polarised
Polar
Automotive Standard
AEC-Q200
Tolerance
±20%
Equivalent Series Resistance
260mΩ
Series
FP SMD
Ripple Current
300mA
Leakage Current
3 μA
Tuotetiedot
FP Series
Panasonic FP Series Type V electrolytic capacitors have 2000 hours endurance at +105°C. Featuring low ESR, these surface mount capacitors offer 30% to 50% less than the Panasonic FK series. These aluminium capacitors can withstand high temperature lead-free reflow for extended periods.