Tekninen dokumentti
Tekniset tiedot
Merkki
PanasonicCapacitance
47µF
Voltage
35V dc
Mounting Type
Surface Mount
Teknologia
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.2mm
Depth
10.2mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+125°C
Lead Pitch
3.1mm
Lifetime
3000h
Equivalent Series Resistance
0.2 Ω @ +20 °C, 3 Ω @ -40 °C
Ripple Current
410mArms
Series
TC
Polarised
Polar
Leakage Current
≤0.01 CV μA
Tolerance
±20%
Dissipation Factor
0.16%
Tuotetiedot
Panasonic TC Series High Temperature Lead Free Reflow
Panasonic TC series aluminium electrolytic capasitors are high temperature lead free reflow. These capacitors offer 50% higher ripple than the TP series. The temperature range of these capacitors is-40°c to +125°C. The TC series offer 3000h endurance at 125°C.The electrolytic capacitors have a nominal capacitance range of 47μF to 470μF with a capacitance tolerance of ±20% (120Hz/+20°C).
Approvals
AEC-Q200 qualified
SMT 125°C
€ 48,95
€ 0,979 kpl (toimitus kelassa) (ilman ALV)
€ 61,43
€ 1,229 kpl (toimitus kelassa) (Sis ALV:n)
Tuotantopakkaus (Kela)
50
€ 48,95
€ 0,979 kpl (toimitus kelassa) (ilman ALV)
€ 61,43
€ 1,229 kpl (toimitus kelassa) (Sis ALV:n)
Tuotantopakkaus (Kela)
50
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Kela |
---|---|---|
50 - 95 | € 0,979 | € 4,90 |
100 - 245 | € 0,899 | € 4,50 |
250 - 495 | € 0,845 | € 4,22 |
500+ | € 0,752 | € 3,76 |
Tekninen dokumentti
Tekniset tiedot
Merkki
PanasonicCapacitance
47µF
Voltage
35V dc
Mounting Type
Surface Mount
Teknologia
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.2mm
Depth
10.2mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+125°C
Lead Pitch
3.1mm
Lifetime
3000h
Equivalent Series Resistance
0.2 Ω @ +20 °C, 3 Ω @ -40 °C
Ripple Current
410mArms
Series
TC
Polarised
Polar
Leakage Current
≤0.01 CV μA
Tolerance
±20%
Dissipation Factor
0.16%
Tuotetiedot
Panasonic TC Series High Temperature Lead Free Reflow
Panasonic TC series aluminium electrolytic capasitors are high temperature lead free reflow. These capacitors offer 50% higher ripple than the TP series. The temperature range of these capacitors is-40°c to +125°C. The TC series offer 3000h endurance at 125°C.The electrolytic capacitors have a nominal capacitance range of 47μF to 470μF with a capacitance tolerance of ±20% (120Hz/+20°C).
Approvals
AEC-Q200 qualified