Tekninen dokumentti
Tekniset tiedot
Merkki
PanasonicCapacitance
33µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Teknologia
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11.2mm
Height
11.2mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
1000h
Polarised
Polar
Ripple Current
260mA
Leakage Current
3 μA
Tolerance
±20%
Equivalent Series Resistance
600mΩ
Series
FC Radial
Tuotetiedot
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
€ 1,86
€ 0,372 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 2,33
€ 0,467 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
5
€ 1,86
€ 0,372 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 2,33
€ 0,467 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
5
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
5 - 45 | € 0,372 | € 1,86 |
50 - 245 | € 0,267 | € 1,34 |
250 - 495 | € 0,163 | € 0,82 |
500 - 995 | € 0,115 | € 0,58 |
1000+ | € 0,102 | € 0,51 |
Tekninen dokumentti
Tekniset tiedot
Merkki
PanasonicCapacitance
33µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Teknologia
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11.2mm
Height
11.2mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
1000h
Polarised
Polar
Ripple Current
260mA
Leakage Current
3 μA
Tolerance
±20%
Equivalent Series Resistance
600mΩ
Series
FC Radial
Tuotetiedot
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.