Tekninen dokumentti
Tekniset tiedot
Merkki
PanasonicCapacitance
680µF
Voltage
63V dc
Mounting Type
Surface Mount
Teknologia
Aluminium Electrolytic
Dimensions
18 (Dia.) x 16.5mm
Height
16.5mm
Minimum Operating Temperature
-55°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Equivalent Series Resistance
80mΩ
Series
FK SMD
Polarised
Polar
Ripple Current
1.69A
Automotive Standard
AEC-Q200
Leakage Current
3 μA
Tolerance
±20%
Alkuperämaa
Japan
Tuotetiedot
FK Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.
Approvals
AEC-Q200 qualified
€ 11,00
€ 2,20 kpl (toimitus kelassa) (ilman ALV)
€ 13,80
€ 2,76 kpl (toimitus kelassa) (Sis ALV:n)
Tuotantopakkaus (Kela)
5
€ 11,00
€ 2,20 kpl (toimitus kelassa) (ilman ALV)
€ 13,80
€ 2,76 kpl (toimitus kelassa) (Sis ALV:n)
Tuotantopakkaus (Kela)
5
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
5 - 9 | € 2,20 |
10 - 49 | € 1,60 |
50+ | € 1,55 |
Tekninen dokumentti
Tekniset tiedot
Merkki
PanasonicCapacitance
680µF
Voltage
63V dc
Mounting Type
Surface Mount
Teknologia
Aluminium Electrolytic
Dimensions
18 (Dia.) x 16.5mm
Height
16.5mm
Minimum Operating Temperature
-55°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Equivalent Series Resistance
80mΩ
Series
FK SMD
Polarised
Polar
Ripple Current
1.69A
Automotive Standard
AEC-Q200
Leakage Current
3 μA
Tolerance
±20%
Alkuperämaa
Japan
Tuotetiedot
FK Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.
Approvals
AEC-Q200 qualified