Technical Document
Specifications
Brand
PanasonicContact Configuration
SPST
Terminal Type
J Bend
Switch Operation
Momentary
Actuator Length
3mm
Actuator Colour
Natural
Actuator Type
Push Plate
Length
6mm
Width
3.5mm
Dimensions
6 x 3.5 x 4.30mm
Mounting Type
Surface Mount
Contact Current Rating
20 mA @ 15 V dc
Height
4.3mm
Voltage Rating
2 → 15V dc
Operating Force
1.6 N
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
500000Operations
Country of Origin
Japan
€ 7.78
€ 0.778 Each (In a Pack of 10) (Exc. Vat)
€ 9.76
€ 0.976 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 7.78
€ 0.778 Each (In a Pack of 10) (Exc. Vat)
€ 9.76
€ 0.976 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PanasonicContact Configuration
SPST
Terminal Type
J Bend
Switch Operation
Momentary
Actuator Length
3mm
Actuator Colour
Natural
Actuator Type
Push Plate
Length
6mm
Width
3.5mm
Dimensions
6 x 3.5 x 4.30mm
Mounting Type
Surface Mount
Contact Current Rating
20 mA @ 15 V dc
Height
4.3mm
Voltage Rating
2 → 15V dc
Operating Force
1.6 N
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
500000Operations
Country of Origin
Japan
