Panasonic EY6225CQ31 1/4in Cordless Screwdriver, 3.6V, 200 → 600rpm, UK Plug

RS Stock No.: 329-9657Brand: PanasonicManufacturers Part No.: EY6225CQ31
brand-logo
View all in Electric Screwdrivers

Technical Document

Specifications

Speed

200 → 600rpm

Voltage Rating

3.6V

Plug Type

Type G - British 3-pin

Battery Type

Li-ion

Model Number

EY6225CQ31

Product details

3.6V Screwdriver

2 speed, forward & reverse
15 min Charger
21 torque settings and direct drive
Can be used in straight or pistol grip position
inch hex drive

Panasonic Drills

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Panasonic EY6225CQ31 1/4in Cordless Screwdriver, 3.6V, 200 → 600rpm, UK Plug

Price on Asking

Panasonic EY6225CQ31 1/4in Cordless Screwdriver, 3.6V, 200 → 600rpm, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Speed

200 → 600rpm

Voltage Rating

3.6V

Plug Type

Type G - British 3-pin

Battery Type

Li-ion

Model Number

EY6225CQ31

Product details

3.6V Screwdriver

2 speed, forward & reverse
15 min Charger
21 torque settings and direct drive
Can be used in straight or pistol grip position
inch hex drive

Panasonic Drills

You may be interested in