Hazardous Product

Panasonic AA NiMH Rechargeable AA Battery, 1.58Ah, 1.2V - Pack of

RS Stock No.: 547-8004Brand: PanasonicManufacturers Part No.: HHR-150AA-1Z
brand-logo
View all in AA Rechargeable Batteries

Technical Document

Specifications

Capacity

1.58Ah

Number of Batteries Supplied

1

Chemistry

NiMH

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

-10 → +65°C

Terminal Type

Tags

Country of Origin

China

Product details

NiMH batteries with and without solder tags

Rechargeable NiMH batteries
Continuous charge → +45 °C

Stock information temporarily unavailable.

€ 7.40

€ 7.40 Each (Exc. Vat)

€ 9.29

€ 9.29 Each (inc. VAT)

Panasonic AA NiMH Rechargeable AA Battery, 1.58Ah, 1.2V - Pack of

€ 7.40

€ 7.40 Each (Exc. Vat)

€ 9.29

€ 9.29 Each (inc. VAT)

Panasonic AA NiMH Rechargeable AA Battery, 1.58Ah, 1.2V - Pack of
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacity

1.58Ah

Number of Batteries Supplied

1

Chemistry

NiMH

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

-10 → +65°C

Terminal Type

Tags

Country of Origin

China

Product details

NiMH batteries with and without solder tags

Rechargeable NiMH batteries
Continuous charge → +45 °C