Panasonic PCB Mount Non-Latching Relay, 5V dc Coil, 1A Switching Current, SPDT

RS Stock No.: 699-6118Brand: PanasonicManufacturers Part No.: HY15
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

1A

Terminal Type

Through Hole

Maximum Switching Voltage DC

60V dc

Length

12mm

Coil Resistance

166 Ω

Coil Power

150mW

Depth

7.4mm

Height

10.1mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1kV rms

Maximum Switching Power DC

30 W

Application

Automotive

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, SPDT
€ 3.89Each (Supplied in a Tube) (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Panasonic PCB Mount Non-Latching Relay, 5V dc Coil, 1A Switching Current, SPDT

Price on Asking

Panasonic PCB Mount Non-Latching Relay, 5V dc Coil, 1A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, SPDT
€ 3.89Each (Supplied in a Tube) (Exc. Vat)

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

1A

Terminal Type

Through Hole

Maximum Switching Voltage DC

60V dc

Length

12mm

Coil Resistance

166 Ω

Coil Power

150mW

Depth

7.4mm

Height

10.1mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1kV rms

Maximum Switching Power DC

30 W

Application

Automotive

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, SPDT
€ 3.89Each (Supplied in a Tube) (Exc. Vat)