Technical Document
Specifications
Brand
PanasonicPhase
1, 3
Control Function
PWM, Speed Controller
Supply Voltage
200 <arrow/> 240 V
Current Rating
350 mA, 700 mA
Voltage Rating
240 V ac
Power Rating
50 W
Overall Length
120mm
Overall Width
105mm
Overall Depth
35mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
China
Product details
MINAS-BL GV Series Motors and Amplifiers
The GV brushless motor series from Panasonic are compact and highly efficient motors and amplifiers with advanced controlling technology features. The split core structure reduces their size and weight but increases their output power compared with induction motors.
A permanent magnet on a rotor reduces secondary loss and increases efficiency helping to reduce power consumption. They can also reduce maintenance costs due to their commutatorless and brushless design.
Features and Benefits
Energy saving to reduce loss and increase efficiency
Space saving
Reduction in maintenance costs
Stable operation startup at lower speed
Wide 1:133 variable speed range
Compatible with wider power source voltage range
IP65 environmental protection
Product Application Information
Typical applications include conveyors, food processing and textile machinery.
€ 276.00
€ 276.00 Each (Exc. Vat)
€ 346.38
€ 346.38 Each (inc. VAT)
1
€ 276.00
€ 276.00 Each (Exc. Vat)
€ 346.38
€ 346.38 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PanasonicPhase
1, 3
Control Function
PWM, Speed Controller
Supply Voltage
200 <arrow/> 240 V
Current Rating
350 mA, 700 mA
Voltage Rating
240 V ac
Power Rating
50 W
Overall Length
120mm
Overall Width
105mm
Overall Depth
35mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
China
Product details
MINAS-BL GV Series Motors and Amplifiers
The GV brushless motor series from Panasonic are compact and highly efficient motors and amplifiers with advanced controlling technology features. The split core structure reduces their size and weight but increases their output power compared with induction motors.
A permanent magnet on a rotor reduces secondary loss and increases efficiency helping to reduce power consumption. They can also reduce maintenance costs due to their commutatorless and brushless design.
Features and Benefits
Energy saving to reduce loss and increase efficiency
Space saving
Reduction in maintenance costs
Stable operation startup at lower speed
Wide 1:133 variable speed range
Compatible with wider power source voltage range
IP65 environmental protection
Product Application Information
Typical applications include conveyors, food processing and textile machinery.
