Panasonic Through Beam Photoelectric Sensor, Block Sensor, Maximum of 5 m Detection Range

RS Stock No.: 812-8055Brand: PanasonicManufacturers Part No.: NA2-N12-PN
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

Maximum of 5 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Terminal Type

Wire Lead

Light Source

Infrared LED

IP Rating

IP40

Maximum Current

100 mA

Response Time

12 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Housing Material

ABS

Country of Origin

China

Stock information temporarily unavailable.

€ 875.00

€ 875.00 Each (Exc. Vat)

€ 1,098.12

€ 1,098.12 Each (inc. VAT)

Panasonic Through Beam Photoelectric Sensor, Block Sensor, Maximum of 5 m Detection Range

€ 875.00

€ 875.00 Each (Exc. Vat)

€ 1,098.12

€ 1,098.12 Each (inc. VAT)

Panasonic Through Beam Photoelectric Sensor, Block Sensor, Maximum of 5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2€ 875.00
3+€ 840.00

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

Maximum of 5 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Terminal Type

Wire Lead

Light Source

Infrared LED

IP Rating

IP40

Maximum Current

100 mA

Response Time

12 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Housing Material

ABS

Country of Origin

China