Panasonic Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range

RS Stock No.: 810-2968Brand: PanasonicManufacturers Part No.: VF-D1000T
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

1 m

Electrical Connection

Cable

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Terminal Type

Cable

Light Source

Infrared LED

IP Rating

IP66

Maximum Current

1 A ac, 2 A dc

Response Time

20 ms

Minimum Operating Temperature

-10°C

Housing Material

PBT

Maximum Operating Temperature

+60°C

Country of Origin

Japan

€ 165.00

€ 165.00 Each (Exc. Vat)

€ 207.08

€ 207.08 Each (inc. VAT)

Panasonic Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range

€ 165.00

€ 165.00 Each (Exc. Vat)

€ 207.08

€ 207.08 Each (inc. VAT)

Panasonic Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

1 m

Electrical Connection

Cable

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Terminal Type

Cable

Light Source

Infrared LED

IP Rating

IP66

Maximum Current

1 A ac, 2 A dc

Response Time

20 ms

Minimum Operating Temperature

-10°C

Housing Material

PBT

Maximum Operating Temperature

+60°C

Country of Origin

Japan