Panasonic WV Analogue Indoor PoE CCTV Camera, 2048 x 1536 Resolution

RS Stock No.: 135-4094Brand: PanasonicManufacturers Part No.: WV-SFN130
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Resolution

2048 x 1536

Power Over Ethernet

Yes

Vandal Resistant

No

Audio Support

Yes

360/180 Panoramic View

No

Wireless

No

Focal Length

2.8mm

ONVIF

Yes

Sensor Type

1/3 in MOS

Diameter

104mm

Height

47 mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 505.00

€ 505.00 Each (Exc. Vat)

€ 633.78

€ 633.78 Each (inc. VAT)

Panasonic WV Analogue Indoor PoE CCTV Camera, 2048 x 1536 Resolution

€ 505.00

€ 505.00 Each (Exc. Vat)

€ 633.78

€ 633.78 Each (inc. VAT)

Panasonic WV Analogue Indoor PoE CCTV Camera, 2048 x 1536 Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Resolution

2048 x 1536

Power Over Ethernet

Yes

Vandal Resistant

No

Audio Support

Yes

360/180 Panoramic View

No

Wireless

No

Focal Length

2.8mm

ONVIF

Yes

Sensor Type

1/3 in MOS

Diameter

104mm

Height

47 mm

Country of Origin

China

You may be interested in