Panduit Cable Tie, Releasable Lashing Ties, 719mm x 12.7 mm, Natural Nylon, Pk-100

RS tilauskoodi: 849-3371Tuotemerkki: PanduitValmistajan osanumero.: PRT8EH-C
brand-logo
Näytä kaikki Cable Ties tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Panduit

Length

719mm

Width

12.7 mm

Colour

Natural

Material

Nylon 66

Type

Releasable Lashing Ties

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

1112N

Series

PRT

Maximum Bundle Diameter

203mm

Alkuperämaa

Singapore

Tuotetiedot

Panduit® Pan-Ty® Releasable Lashing Ties

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

Panduit Cable Tie, Releasable Lashing Ties, 719mm x 12.7 mm, Natural Nylon, Pk-100

Hintaa ei saatavilla

Panduit Cable Tie, Releasable Lashing Ties, 719mm x 12.7 mm, Natural Nylon, Pk-100
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Panduit

Length

719mm

Width

12.7 mm

Colour

Natural

Material

Nylon 66

Type

Releasable Lashing Ties

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

1112N

Series

PRT

Maximum Bundle Diameter

203mm

Alkuperämaa

Singapore

Tuotetiedot

Panduit® Pan-Ty® Releasable Lashing Ties

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Saatat olla kiinnostunut