Tekninen dokumentti
Tekniset tiedot
Merkki
ParkerConnection Port Thread
G 1/8
Actuation Type
Pilot/Pilot
Manufacturer Series
8L
Number of Ports
5/2
Body Material
Zinc Die Cast Aluminium
Maximum Flow Rate
11.5L/min
Minimum Operating Pressure
2bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Thread Size
1/8in
Maximum Operating Pressure
10 bar
Thread Standard
G
Tuotetiedot
International Series
Power solenoid and pilot valves with compact streamlined design for fast response and excellent flow handling characteristics.
Warning
Compressed air, whilst generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Hintaa ei saatavilla
1
Hintaa ei saatavilla
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
ParkerConnection Port Thread
G 1/8
Actuation Type
Pilot/Pilot
Manufacturer Series
8L
Number of Ports
5/2
Body Material
Zinc Die Cast Aluminium
Maximum Flow Rate
11.5L/min
Minimum Operating Pressure
2bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Thread Size
1/8in
Maximum Operating Pressure
10 bar
Thread Standard
G
Tuotetiedot
International Series
Power solenoid and pilot valves with compact streamlined design for fast response and excellent flow handling characteristics.
Warning
Compressed air, whilst generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.