G1/4 5/2 solenoid/spring valve

RS tilauskoodi: 720-366Tuotemerkki: ParkerValmistajan osanumero.: 8L502-032
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Parker

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Spring

Manufacturer Series

8L

Number of Ports

5/2

Body Material

Zinc Die Cast Aluminium

Maximum Flow Rate

28L/min

Minimum Operating Pressure

2bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Thread Size

1/4in

Maximum Operating Pressure

10 bar

Thread Standard

G

Tuotetiedot

International Series

Power solenoid and pilot valves with compact streamlined design for fast response and excellent flow handling characteristics.

Warning

Compressed air, whilst generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Saatat olla kiinnostunut

Hintaa ei saatavilla

G1/4 5/2 solenoid/spring valve

Hintaa ei saatavilla

G1/4 5/2 solenoid/spring valve

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Parker

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Spring

Manufacturer Series

8L

Number of Ports

5/2

Body Material

Zinc Die Cast Aluminium

Maximum Flow Rate

28L/min

Minimum Operating Pressure

2bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Thread Size

1/4in

Maximum Operating Pressure

10 bar

Thread Standard

G

Tuotetiedot

International Series

Power solenoid and pilot valves with compact streamlined design for fast response and excellent flow handling characteristics.

Warning

Compressed air, whilst generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Saatat olla kiinnostunut