Technical Document
Specifications
Brand
ParkerTo Fit Hole Diameter
44mm
Cap Diameter
101mm
Cap Material
Glass Filled Nylon
Filtration Size
10µm
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+90°C
Country of Origin
Czech Republic
Product details
Metal Cap
The AB breather fillers from Parker are lightweight and compact reservoir solutions. The moulded, non-corrodible, glass filled nylon air breathers/fillers combine strength and design.
Together with metal filler-breathers, air breathers and lockable filler-breathers, a quality reservoir solution is provided.
Features and Benefits
Moulded in non-corrodible, glass filled nylon
Single hole, 6 hole and 3 hole installation
Screw-on breather range – G1/2 and G3/4
Compact range – G1/4, G3/8, R1/2 and R3/4
Metal filler breathers
Flange mounting type options
Lockable range for reservoir security and oil protection
Plated mild steel
Supplied with
Mounting gaskets and self tapping screws
Standards
IP65
€ 46.90
€ 46.90 Each (Exc. Vat)
€ 58.86
€ 58.86 Each (inc. VAT)
1
€ 46.90
€ 46.90 Each (Exc. Vat)
€ 58.86
€ 58.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerTo Fit Hole Diameter
44mm
Cap Diameter
101mm
Cap Material
Glass Filled Nylon
Filtration Size
10µm
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+90°C
Country of Origin
Czech Republic
Product details
Metal Cap
The AB breather fillers from Parker are lightweight and compact reservoir solutions. The moulded, non-corrodible, glass filled nylon air breathers/fillers combine strength and design.
Together with metal filler-breathers, air breathers and lockable filler-breathers, a quality reservoir solution is provided.
Features and Benefits
Moulded in non-corrodible, glass filled nylon
Single hole, 6 hole and 3 hole installation
Screw-on breather range – G1/2 and G3/4
Compact range – G1/4, G3/8, R1/2 and R3/4
Metal filler breathers
Flange mounting type options
Lockable range for reservoir security and oil protection
Plated mild steel
Supplied with
Mounting gaskets and self tapping screws
Standards
IP65