Technical Document
Specifications
Brand
ParkerFiltration Level
50µm
Maximum Flow Rate
18.9L/min
Maximum Differential Pressure
4.1bar
Series
Wound Depth
Internal Diameter
1in
Length
10in
Country of Origin
United Kingdom
Product details
FULFLO Polypropylene 10in. Wound Depth Filter Cartridges
1 in. ID and 2 1/2 in. OD
Manufactured from FDA approved materials for potable and edible liquid contact according to CFR Title 21
Effective removal ratings at nominal 90% efficiency
€ 15.20
€ 7.60 Each (In a Pack of 2) (Exc. Vat)
€ 19.08
€ 9.538 Each (In a Pack of 2) (inc. VAT)
2
€ 15.20
€ 7.60 Each (In a Pack of 2) (Exc. Vat)
€ 19.08
€ 9.538 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 7.60 | € 15.20 |
10 - 18 | € 7.20 | € 14.40 |
20 - 48 | € 6.70 | € 13.40 |
50+ | € 6.60 | € 13.20 |
Technical Document
Specifications
Brand
ParkerFiltration Level
50µm
Maximum Flow Rate
18.9L/min
Maximum Differential Pressure
4.1bar
Series
Wound Depth
Internal Diameter
1in
Length
10in
Country of Origin
United Kingdom
Product details
FULFLO Polypropylene 10in. Wound Depth Filter Cartridges
1 in. ID and 2 1/2 in. OD
Manufactured from FDA approved materials for potable and edible liquid contact according to CFR Title 21
Effective removal ratings at nominal 90% efficiency