Parker VQB Series Threaded Flow Regulator

RS Stock No.: 493-9609Brand: ParkerManufacturers Part No.: VQB12-Q-O-5
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

Parker

Type

Flow Controller

Inlet Port Type

Threaded

Manufacturer Series

VQB

Outlet Port Type

Threaded

Threaded Outlet Thread Standard

G

Threaded Inlet Thread Standard

G

Threaded Inlet Thread Size

1/8 in

Threaded Outlet Thread Size

1/8 in

Product details

Parker VQB Series

A uni-directional restrictor valve which controls the volume of air in one direction only and permits the maximum flow in the opposite direction.

Primarily intended control the working speed of cylinders by reducing the rate of air entry or exit

Stock information temporarily unavailable.

€ 151.00

€ 151.00 Each (Exc. Vat)

€ 189.50

€ 189.50 Each (inc. VAT)

Parker VQB Series Threaded Flow Regulator

€ 151.00

€ 151.00 Each (Exc. Vat)

€ 189.50

€ 189.50 Each (inc. VAT)

Parker VQB Series Threaded Flow Regulator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 151.00
5 - 9€ 145.00
10+€ 134.00

Technical Document

Specifications

Brand

Parker

Type

Flow Controller

Inlet Port Type

Threaded

Manufacturer Series

VQB

Outlet Port Type

Threaded

Threaded Outlet Thread Standard

G

Threaded Inlet Thread Standard

G

Threaded Inlet Thread Size

1/8 in

Threaded Outlet Thread Size

1/8 in

Product details

Parker VQB Series

A uni-directional restrictor valve which controls the volume of air in one direction only and permits the maximum flow in the opposite direction.

Primarily intended control the working speed of cylinders by reducing the rate of air entry or exit