Patlite NE Series Amber, Blue, Cyan, Green, Purple, Red, White LED Beacon, 5 V, IP20, screw mounting, 65dB at 1 Metre

RS Stock No.: 253-2658Brand: PatliteManufacturers Part No.: NE-SN-USB
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Patlite

Supply Voltage

5 V

Lens Colour

Amber, Blue, Cyan, Green, Purple, Red, White

Mounting Style

screw mounting

Current Type

DC

Light Effect

Continuous lighting

Decibels at 1 Metre

65dB

Series

NE

Bulb Type

LED

IP Rating

IP20

Country of Origin

Indonesia

Stock information temporarily unavailable.

€ 242.30

€ 242.30 Each (Exc. Vat)

€ 304.09

€ 304.09 Each (inc. VAT)

Patlite NE Series Amber, Blue, Cyan, Green, Purple, Red, White LED Beacon, 5 V, IP20, screw mounting, 65dB at 1 Metre

€ 242.30

€ 242.30 Each (Exc. Vat)

€ 304.09

€ 304.09 Each (inc. VAT)

Patlite NE Series Amber, Blue, Cyan, Green, Purple, Red, White LED Beacon, 5 V, IP20, screw mounting, 65dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Patlite

Supply Voltage

5 V

Lens Colour

Amber, Blue, Cyan, Green, Purple, Red, White

Mounting Style

screw mounting

Current Type

DC

Light Effect

Continuous lighting

Decibels at 1 Metre

65dB

Series

NE

Bulb Type

LED

IP Rating

IP20

Country of Origin

Indonesia