Equilibrium pattern float valve,1/2in

RS Stock No.: 314-7720Brand: Pegler YorkshireManufacturers Part No.: 520007
View all in Float Valves

Technical Document

Specifications

Product details

Float Valve - Equilibrium Pattern

Designed to minimise the effect of changing water pressure
Temperature range 0°C to 85°C
0.5 bar minimum working pressure
Smoothly controlled closure ensures a fast quiet shut off
Line pressure assists closing, reducing the length of lever required
Maximum working pressure 14 bar

Float Valves

These Float Valves are suitable for pressures up to 14 bar (206 psi).

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Equilibrium pattern float valve,1/2in

Price on Asking

Equilibrium pattern float valve,1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Product details

Float Valve - Equilibrium Pattern

Designed to minimise the effect of changing water pressure
Temperature range 0°C to 85°C
0.5 bar minimum working pressure
Smoothly controlled closure ensures a fast quiet shut off
Line pressure assists closing, reducing the length of lever required
Maximum working pressure 14 bar

Float Valves

These Float Valves are suitable for pressures up to 14 bar (206 psi).

You may be interested in