Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 50 m Detection Range

RS tilauskoodi: 610-5274Tuotemerkki: Pepperl + FuchsValmistajan osanumero.: 3RG7202-3CC00
brand-logo

Tekninen dokumentti

Tekniset tiedot

Sensor Style

Block

Detection Type

Through Beam

Detection Range

50 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

36V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

0.5 ms

Minimum Operating Temperature

-40°C

Housing Material

PBTP

Maximum Operating Temperature

+75°C

Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 50 m Detection Range

Hintaa ei saatavilla

Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 50 m Detection Range
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Sensor Style

Block

Detection Type

Through Beam

Detection Range

50 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

36V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

0.5 ms

Minimum Operating Temperature

-40°C

Housing Material

PBTP

Maximum Operating Temperature

+75°C