Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M18, 700 mm Detection, PNP NO, 20 → 30 V dc

Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M18
Sensor Technology
Ultrasonic
Detection Range
700 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
20 → 30 V dc
Length
53.5mm
IP Rating
IP67
Housing Material
Brass Nickel Plated
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Switching Current
150 mA
Maximum Switching Frequency
10Hz
Reverse Polarity Protection
Yes
Switching Frequency
10 Hz
Country of Origin
Singapore
Product details
Siemens Cylindrical ultrasonic proximity switches BERO 3RG64 series
Ultrasonic proximity switches: 200 / 400 / 700 mm
Cylindrical version
Straight or angled version
PNP switching output
Configurable via Teach-in (switching output version)
LED status display
€ 224.00
€ 224.00 Each (Exc. Vat)
€ 281.12
€ 281.12 Each (inc. VAT)
1
€ 224.00
€ 224.00 Each (Exc. Vat)
€ 281.12
€ 281.12 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M18
Sensor Technology
Ultrasonic
Detection Range
700 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
20 → 30 V dc
Length
53.5mm
IP Rating
IP67
Housing Material
Brass Nickel Plated
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Switching Current
150 mA
Maximum Switching Frequency
10Hz
Reverse Polarity Protection
Yes
Switching Frequency
10 Hz
Country of Origin
Singapore
Product details
Siemens Cylindrical ultrasonic proximity switches BERO 3RG64 series
Ultrasonic proximity switches: 200 / 400 / 700 mm
Cylindrical version
Straight or angled version
PNP switching output
Configurable via Teach-in (switching output version)
LED status display