Pepperl + Fuchs Serial Device Server, 1 Ethernet Port, 1 Serial Port, RS232, RS422, RS485 Interface, 230kbit/s Baud Rate

RS Stock No.: 216-3519Brand: Pepperl + FuchsManufacturers Part No.: ICDM-RX/MOD-DB9/RJ45-DIN
brand-logo
View all in Serial Device Servers

Technical Document

Specifications

Maximum Baud Rate

230kbit/s

Počet ethernetových portů

1

Transmission Speed

10/100Mbit/s

Transmission Length

>100m

Interface

RS232, RS422, RS485

Počet sériových portů

1

Country of Origin

United States

Stock information temporarily unavailable.

€ 398.00

€ 398.00 Each (Exc. Vat)

€ 499.49

€ 499.49 Each (inc. VAT)

Pepperl + Fuchs Serial Device Server, 1 Ethernet Port, 1 Serial Port, RS232, RS422, RS485 Interface, 230kbit/s Baud Rate

€ 398.00

€ 398.00 Each (Exc. Vat)

€ 499.49

€ 499.49 Each (inc. VAT)

Pepperl + Fuchs Serial Device Server, 1 Ethernet Port, 1 Serial Port, RS232, RS422, RS485 Interface, 230kbit/s Baud Rate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Baud Rate

230kbit/s

Počet ethernetových portů

1

Transmission Speed

10/100Mbit/s

Transmission Length

>100m

Interface

RS232, RS422, RS485

Počet sériových portů

1

Country of Origin

United States