Pepperl + Fuchs Inductive Barrel Proximity Sensor, M12, 15 mm Detection, PNP NO, 5 → 36 V

RS Stock No.: 588-548Brand: Pepperl + FuchsManufacturers Part No.: NBN15-30GM50-E2-V1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Plug

Supply Voltage

5 → 36 V

Country of Origin

Vietnam

€ 81.68

€ 81.68 Each (Exc. Vat)

€ 102.51

€ 102.51 Each (inc. VAT)

Pepperl + Fuchs Inductive Barrel Proximity Sensor, M12, 15 mm Detection, PNP NO, 5 → 36 V

€ 81.68

€ 81.68 Each (Exc. Vat)

€ 102.51

€ 102.51 Each (inc. VAT)

Pepperl + Fuchs Inductive Barrel Proximity Sensor, M12, 15 mm Detection, PNP NO, 5 → 36 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Plug

Supply Voltage

5 → 36 V

Country of Origin

Vietnam