Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 5 → 36 V dc

Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M18
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
5 → 36 V dc
IP Rating
IP68
Length
65mm
Mounting Type
Non-Flush
Housing Material
Brass, White Bronze Coated
Maximum dc Voltage
36V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Shielding
Unshielded
Maximum Switching Frequency
1.65kHz
Reverse Polarity Protection
Yes
Switching Frequency
1.65 kHz
Short Circuit Overload Protection
Yes
Depth
18mm
Switching Current
200 mA
Country of Origin
Vietnam
Product details
Extended Sensing Range
These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.
Features and benefits
LED indication
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector
Pepperl + Fuchs
€ 80.00
€ 80.00 Each (Exc. Vat)
€ 100.40
€ 100.40 Each (inc. VAT)
1
€ 80.00
€ 80.00 Each (Exc. Vat)
€ 100.40
€ 100.40 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M18
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
5 → 36 V dc
IP Rating
IP68
Length
65mm
Mounting Type
Non-Flush
Housing Material
Brass, White Bronze Coated
Maximum dc Voltage
36V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Shielding
Unshielded
Maximum Switching Frequency
1.65kHz
Reverse Polarity Protection
Yes
Switching Frequency
1.65 kHz
Short Circuit Overload Protection
Yes
Depth
18mm
Switching Current
200 mA
Country of Origin
Vietnam
Product details
Extended Sensing Range
These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.
Features and benefits
LED indication
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector