Technical Document
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Body Style
Rectangular
Detection Range
2 mm
Digital Switching Output Type
NAMUR
Output Function
NC
Cable Length
130mm
Connection Type
Cable
Supply Voltage
8.2 V
Country of Origin
Indonesia
€ 76.00
€ 76.00 Each (Exc. Vat)
€ 95.38
€ 95.38 Each (inc. VAT)
Pepperl + Fuchs Inductive Rectangular Inductive Proximity Sensor, 2 mm Detection, NAMUR NC, 8.2 V
1
€ 76.00
€ 76.00 Each (Exc. Vat)
€ 95.38
€ 95.38 Each (inc. VAT)
Pepperl + Fuchs Inductive Rectangular Inductive Proximity Sensor, 2 mm Detection, NAMUR NC, 8.2 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Body Style
Rectangular
Detection Range
2 mm
Digital Switching Output Type
NAMUR
Output Function
NC
Cable Length
130mm
Connection Type
Cable
Supply Voltage
8.2 V
Country of Origin
Indonesia
