Pepperl + Fuchs Glass, Plastic Fibre Optic Sensor 450 mm, NPN, PNP Output, IP50, 10 → 30 V dc

RS tilauskoodi: 764-3831Tuotemerkki: Pepperl + FuchsValmistajan osanumero.: SU19/110/115/123
brand-logo

Tekninen dokumentti

Tekniset tiedot

Detection Range

450 mm

Output Type

NPN, PNP

Fibre Optic Type

Glass, Plastic

Response Time

160 μs

Light Source

LED

Electrical Connection

PVC Cable

Switching Frequency

3 kHz

IP Rating

IP50

Housing Material

PC

Supply Voltage

10 → 30 V dc

Length

34.5mm

Width

9mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Dimensions

34.5 x 9 x 62.3 mm

Depth

62.3mm

Tuotetiedot

SU19 Series Fibre Optic Amplifiers

Fibre optic sensors are ideal for use in small areas, harsh environments and at extreme temperatures that other types of sensors can not withstand. The SU19 series of fire optic amplifiers have been designed with a user friendly selection menu which will reduce the amount of time needed to install and programme the sensor. The 4 digit percentage display indicates current values and thresholds with the highest accuracy.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 202,17

€ 202,17 kpl (ilman ALV)

€ 253,72

€ 253,72 kpl (Sis ALV:n)

Pepperl + Fuchs Glass, Plastic Fibre Optic Sensor 450 mm, NPN, PNP Output, IP50, 10 → 30 V dc

€ 202,17

€ 202,17 kpl (ilman ALV)

€ 253,72

€ 253,72 kpl (Sis ALV:n)

Pepperl + Fuchs Glass, Plastic Fibre Optic Sensor 450 mm, NPN, PNP Output, IP50, 10 → 30 V dc
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Detection Range

450 mm

Output Type

NPN, PNP

Fibre Optic Type

Glass, Plastic

Response Time

160 μs

Light Source

LED

Electrical Connection

PVC Cable

Switching Frequency

3 kHz

IP Rating

IP50

Housing Material

PC

Supply Voltage

10 → 30 V dc

Length

34.5mm

Width

9mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Dimensions

34.5 x 9 x 62.3 mm

Depth

62.3mm

Tuotetiedot

SU19 Series Fibre Optic Amplifiers

Fibre optic sensors are ideal for use in small areas, harsh environments and at extreme temperatures that other types of sensors can not withstand. The SU19 series of fire optic amplifiers have been designed with a user friendly selection menu which will reduce the amount of time needed to install and programme the sensor. The 4 digit percentage display indicates current values and thresholds with the highest accuracy.