Pepperl + Fuchs Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 5m

RS tilauskoodi: 203-1015Tuotemerkki: Pepperl + FuchsValmistajan osanumero.: V1-GV4A-5M-PP-H1
brand-logo

Tekninen dokumentti

Tekniset tiedot

Series

V1-GV4A-5M-PP-H1

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

PP

Length

5m

Sheath Colour

Grey

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67, IP68, IP69

Outer Diameter

4.7mm

Connector 1 Housing Gender

Female

Cable Shape

Multicore

Conductor Material

Copper

Insulation material

PP

Minimum Bend Radius

10 mm

Alkuperämaa

Poland

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 29,70

€ 29,70 kpl (ilman ALV)

€ 37,27

€ 37,27 kpl (Sis ALV:n)

Pepperl + Fuchs Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 5m

€ 29,70

€ 29,70 kpl (ilman ALV)

€ 37,27

€ 37,27 kpl (Sis ALV:n)

Pepperl + Fuchs Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 5m
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Series

V1-GV4A-5M-PP-H1

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

PP

Length

5m

Sheath Colour

Grey

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67, IP68, IP69

Outer Diameter

4.7mm

Connector 1 Housing Gender

Female

Cable Shape

Multicore

Conductor Material

Copper

Insulation material

PP

Minimum Bend Radius

10 mm

Alkuperämaa

Poland