Pepperl + Fuchs 2 Channel Zener Barrier, ATEX

RS Stock No.: 793-4284Brand: Pepperl + FuchsManufacturers Part No.: Z765
brand-logo
View all in Zener & Galvanic Barriers

Technical Document

Specifications

Number of Channels

2

Module Type

Zener Barrier

Barrier Type

Zener Barrier

Maximum Voltage

250V

Hazardous Area Certification

ATEX

Safety Current Resistance

107Ω

Supply Voltage

13.3V dc

Maximum Current

150mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Safety Current Maximum

150mA

Safety Voltage Maximum

250 V

Operating Temperature Range

-20 → +60°C

Country of Origin

Indonesia

Product details

P&F Dual Channel Zener Diode Barriers

Using a dual channel barrier impedes a direct grounding of the intrinsically safe circuit. The ground is only made in the event of a failure, if the zener diodes conduct. This circuit also suppresses influences of external circuits.

Typical application - thermocouples

Isolation Barriers

Pepperl+Fuchs shunt zener diode barriers are for use as safety interfaces between intrinsically safe and non-intrinsically safe circuits. They are manufactured from Makrolon® and designed to conduct electrical signals - in either direction - between safe and hazardous areas and to limit the amount of energy which can be transferred from a safe to a hazardous area in the event of fault conditions occurring in the safe area. All systems shown are licensed for [EEx ia] IIC Class 1, Div1, Groups A-G

Stock information temporarily unavailable.

€ 157.00

€ 157.00 Each (Exc. Vat)

€ 197.04

€ 197.04 Each (inc. VAT)

Pepperl + Fuchs 2 Channel Zener Barrier, ATEX

€ 157.00

€ 157.00 Each (Exc. Vat)

€ 197.04

€ 197.04 Each (inc. VAT)

Pepperl + Fuchs 2 Channel Zener Barrier, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Channels

2

Module Type

Zener Barrier

Barrier Type

Zener Barrier

Maximum Voltage

250V

Hazardous Area Certification

ATEX

Safety Current Resistance

107Ω

Supply Voltage

13.3V dc

Maximum Current

150mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Safety Current Maximum

150mA

Safety Voltage Maximum

250 V

Operating Temperature Range

-20 → +60°C

Country of Origin

Indonesia

Product details

P&F Dual Channel Zener Diode Barriers

Using a dual channel barrier impedes a direct grounding of the intrinsically safe circuit. The ground is only made in the event of a failure, if the zener diodes conduct. This circuit also suppresses influences of external circuits.

Typical application - thermocouples

Isolation Barriers

Pepperl+Fuchs shunt zener diode barriers are for use as safety interfaces between intrinsically safe and non-intrinsically safe circuits. They are manufactured from Makrolon® and designed to conduct electrical signals - in either direction - between safe and hazardous areas and to limit the amount of energy which can be transferred from a safe to a hazardous area in the event of fault conditions occurring in the safe area. All systems shown are licensed for [EEx ia] IIC Class 1, Div1, Groups A-G