Tekninen dokumentti
Tekniset tiedot
Merkki
PetzlHarness Attachment Point
Front, Rear, Centre Waist, Side
Weight Capacity
100kg
Belt Included
With Belt
Adjustable Straps
Back, Leg, Shoulder, Waist
Buckle Type
Double Back Self Locking, Quick Connect Leg
Reflective
No
Padding
Leg, Shoulder, Waist
Harness Colour
Black, Yellow
Fastener Material
Aluminium, Nylon, Polyester, Steel
Adjustable Leg Straps
Yes
Adjustable Chest Straps
No
Stretchable Harness
No
Adjustable Shoulder Straps
Yes
Front Attachment
Yes
Equipment Type
Fall Arrest, Work Positioning and Suspension Harness
Alkuperämaa
Romania
€ 462,00
€ 462,00 kpl (ilman ALV)
€ 579,81
€ 579,81 kpl (Sis ALV:n)
1
€ 462,00
€ 462,00 kpl (ilman ALV)
€ 579,81
€ 579,81 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
PetzlHarness Attachment Point
Front, Rear, Centre Waist, Side
Weight Capacity
100kg
Belt Included
With Belt
Adjustable Straps
Back, Leg, Shoulder, Waist
Buckle Type
Double Back Self Locking, Quick Connect Leg
Reflective
No
Padding
Leg, Shoulder, Waist
Harness Colour
Black, Yellow
Fastener Material
Aluminium, Nylon, Polyester, Steel
Adjustable Leg Straps
Yes
Adjustable Chest Straps
No
Stretchable Harness
No
Adjustable Shoulder Straps
Yes
Front Attachment
Yes
Equipment Type
Fall Arrest, Work Positioning and Suspension Harness
Alkuperämaa
Romania