Petzl C079AA00 Centre Waist, Side Attachment Fall Arrest Harness, 100kg Max, 1

RS Stock No.: 178-3388Brand: PetzlManufacturers Part No.: C079AA00
brand-logo
View all in Safety Harnesses

Technical Document

Specifications

Brand

Petzl

Harness Size

1

Harness Attachment Point

Centre Waist, Side

Weight Capacity

100kg

Belt Included

With Belt

Adjustable Straps

Leg, Waist

Buckle Type

Double Back Self Locking

Reflective

No

Padding

Leg, Waist

Harness Colour

Black, Yellow

Fastener Material

Aluminium, Nylon, Polyester, Steel

Adjustable Leg Straps

Yes

Adjustable Chest Straps

No

Stretchable Harness

No

Adjustable Shoulder Straps

No

Front Attachment

Yes

Equipment Type

Work Positioning and Suspension Seat Harness

Country of Origin

Romania

Stock information temporarily unavailable.

€ 274.00

€ 274.00 Each (Exc. Vat)

€ 343.87

€ 343.87 Each (inc. VAT)

Petzl C079AA00 Centre Waist, Side Attachment Fall Arrest Harness, 100kg Max, 1

€ 274.00

€ 274.00 Each (Exc. Vat)

€ 343.87

€ 343.87 Each (inc. VAT)

Petzl C079AA00 Centre Waist, Side Attachment Fall Arrest Harness, 100kg Max, 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Petzl

Harness Size

1

Harness Attachment Point

Centre Waist, Side

Weight Capacity

100kg

Belt Included

With Belt

Adjustable Straps

Leg, Waist

Buckle Type

Double Back Self Locking

Reflective

No

Padding

Leg, Waist

Harness Colour

Black, Yellow

Fastener Material

Aluminium, Nylon, Polyester, Steel

Adjustable Leg Straps

Yes

Adjustable Chest Straps

No

Stretchable Harness

No

Adjustable Shoulder Straps

No

Front Attachment

Yes

Equipment Type

Work Positioning and Suspension Seat Harness

Country of Origin

Romania