Technical Document
Specifications
Brand
PetzlBag Type
Safety Equipment Bag
Colour
Yellow
Material
Polyester, Polyurethane
Capacity
35L
Country of Origin
China
Product details
Petzl Bucket Bag
Petzl Bucket Bag is an amazing bag as it remains upright keeping its shape, empty or full and is ideal for storing rope and other equipment. The bag has many features and comes in 2 sizes plus with shoulder straps is easy and comfortable to carry.
FEATURES and BENEFITS:
Bucket bag
Excellent storage
Stands upright
Keeps its shape – even when empty
Exterior folding lid
External zippered pocket
Transparent external window pocket
2 Large carrying handles
Adjustable shoulder straps
Can be carried on your back
Interior loop attachment point – ideal for a rope
Coated fabric bottom
Waterproof fabric
Durable
2 sizes available
Made from polyester and polyurethane
SPECIFICATION:
S41AY 025 – Volume 25 L, Colour – Yellow/Black, Weight – 575 g
S41AY 035– Volume 35 L, Colour – Yellow/Black, Weight – 680 g
€ 84.50
€ 84.50 Each (Exc. Vat)
€ 106.05
€ 106.05 Each (inc. VAT)
1
€ 84.50
€ 84.50 Each (Exc. Vat)
€ 106.05
€ 106.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PetzlBag Type
Safety Equipment Bag
Colour
Yellow
Material
Polyester, Polyurethane
Capacity
35L
Country of Origin
China
Product details
Petzl Bucket Bag
Petzl Bucket Bag is an amazing bag as it remains upright keeping its shape, empty or full and is ideal for storing rope and other equipment. The bag has many features and comes in 2 sizes plus with shoulder straps is easy and comfortable to carry.
FEATURES and BENEFITS:
Bucket bag
Excellent storage
Stands upright
Keeps its shape – even when empty
Exterior folding lid
External zippered pocket
Transparent external window pocket
2 Large carrying handles
Adjustable shoulder straps
Can be carried on your back
Interior loop attachment point – ideal for a rope
Coated fabric bottom
Waterproof fabric
Durable
2 sizes available
Made from polyester and polyurethane
SPECIFICATION:
S41AY 025 – Volume 25 L, Colour – Yellow/Black, Weight – 575 g
S41AY 035– Volume 35 L, Colour – Yellow/Black, Weight – 680 g