Pfannenberg Fan Filter, Synthetic Fibre Filter, 166 x 156mm

RS tilauskoodi: 744-4615Tuotemerkki: PfannenbergValmistajan osanumero.: Filter Mat 18611600035
brand-logo
Näytä kaikki Fan Filters tuotteet

Tekninen dokumentti

Tekniset tiedot

Filter Type

Filter Mat

Dimensions

166 x 156mm

Filter Material

Synthetic Fibre

Alkuperämaa

Germany

Tuotetiedot

Pfannenberg 4th Generation High Air Flow Filter Fans

The filter fan has a new-to-the-market pleated fabric filter and louvre design that gives a high airflow at IP55. Its unique, patented water and dust pre-separation in the lamellas ensures that the majority of water and dust never reach the filter mat, extending its lifetime and therefore reducing the maintenance requirements. The "Click and Fit" design eliminates the need for fixings, providing hardware-free installation and filter mat changing, giving a unique user-friendly product. The new filterfan generation comprises IP54 variants, which filter to the improved G3 specification, and IP55 versions capable of G4 level filtration, with EMC versions of both. It features a new, patented 4-corner locking / fastening system; the terminal is of a cage clamp design and its position is changeable through 90° step turns to accommodate differing wiring directions. The units in the range are completely reversible to either introduce or extract air from the enclosure. Provision is made for mounting a thermostat on the rear face of all exhaust filters to reduce energy consumption. IP55 variants are also UV stable and suitable for use in outdoor applications without any extra protection. The cutouts are compatible with the previous generation and with those used by major competitors.

Approvals

UL, GOST

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 207,50

€ 41,50 1 kpl (5 kpl/pussi) (ilman ALV)

€ 260,41

€ 52,082 1 kpl (5 kpl/pussi) (Sis ALV:n)

Pfannenberg Fan Filter, Synthetic Fibre Filter, 166 x 156mm

€ 207,50

€ 41,50 1 kpl (5 kpl/pussi) (ilman ALV)

€ 260,41

€ 52,082 1 kpl (5 kpl/pussi) (Sis ALV:n)

Pfannenberg Fan Filter, Synthetic Fibre Filter, 166 x 156mm
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhintaPer Pussi
5 - 20€ 41,50€ 207,50
25 - 55€ 38,60€ 193,00
60 - 120€ 35,60€ 178,00
125 - 245€ 34,30€ 171,50
250+€ 33,10€ 165,50

Tekninen dokumentti

Tekniset tiedot

Filter Type

Filter Mat

Dimensions

166 x 156mm

Filter Material

Synthetic Fibre

Alkuperämaa

Germany

Tuotetiedot

Pfannenberg 4th Generation High Air Flow Filter Fans

The filter fan has a new-to-the-market pleated fabric filter and louvre design that gives a high airflow at IP55. Its unique, patented water and dust pre-separation in the lamellas ensures that the majority of water and dust never reach the filter mat, extending its lifetime and therefore reducing the maintenance requirements. The "Click and Fit" design eliminates the need for fixings, providing hardware-free installation and filter mat changing, giving a unique user-friendly product. The new filterfan generation comprises IP54 variants, which filter to the improved G3 specification, and IP55 versions capable of G4 level filtration, with EMC versions of both. It features a new, patented 4-corner locking / fastening system; the terminal is of a cage clamp design and its position is changeable through 90° step turns to accommodate differing wiring directions. The units in the range are completely reversible to either introduce or extract air from the enclosure. Provision is made for mounting a thermostat on the rear face of all exhaust filters to reduce energy consumption. IP55 variants are also UV stable and suitable for use in outdoor applications without any extra protection. The cutouts are compatible with the previous generation and with those used by major competitors.

Approvals

UL, GOST