Technical Document
Specifications
Brand
Philips LightingWattage
49 W
Ballast Type
Electronic
Supported Lamp Shape
TL5
Voltage Rating
220-240 V
Length
360 mm
Width
22 mm
Height
30mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Country of Origin
Poland
Stock information temporarily unavailable.
€ 37.60
€ 37.60 Each (Exc. Vat)
€ 47.19
€ 47.19 Each (inc. VAT)
Philips Lighting 49 W Electronic Lighting Ballast, 220-240 V
1
€ 37.60
€ 37.60 Each (Exc. Vat)
€ 47.19
€ 47.19 Each (inc. VAT)
Philips Lighting 49 W Electronic Lighting Ballast, 220-240 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Philips LightingWattage
49 W
Ballast Type
Electronic
Supported Lamp Shape
TL5
Voltage Rating
220-240 V
Length
360 mm
Width
22 mm
Height
30mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Country of Origin
Poland