Philips CorePro E27 LED GLS Bulb 12.5 W(100W), 4000K, Cool White, A60 shape

RS Stock No.: 204-4214Brand: Philips LightingManufacturers Part No.: 929001312402
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Lamp Base

E27

Wattage

12.5 W

Colour Temperature

4000K

Series

CorePro

Incandescent Equivalent Wattage

100W

Lamp Shape

A60

Colour Tone

Cool White

Voltage Rating

220 → 240 V

Country of Origin

China

You may be interested in
FROSTED GLS LAMP 14W (100W EQUIV)  E27 8
Price on Asking1 Box of 10 (Exc. Vat)
RS PRO E27 GLS LED Bulb 13 W(100W), 4000K, Cool White, Bulb shape
€ 51.831 Box of 10 (Exc. Vat)
Stock information temporarily unavailable.

€ 8.10

€ 8.10 Each (Exc. Vat)

€ 10.17

€ 10.17 Each (inc. VAT)

Philips CorePro E27 LED GLS Bulb 12.5 W(100W), 4000K, Cool White, A60 shape

€ 8.10

€ 8.10 Each (Exc. Vat)

€ 10.17

€ 10.17 Each (inc. VAT)

Philips CorePro E27 LED GLS Bulb 12.5 W(100W), 4000K, Cool White, A60 shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
FROSTED GLS LAMP 14W (100W EQUIV)  E27 8
Price on Asking1 Box of 10 (Exc. Vat)
RS PRO E27 GLS LED Bulb 13 W(100W), 4000K, Cool White, Bulb shape
€ 51.831 Box of 10 (Exc. Vat)

Technical Document

Specifications

Lamp Base

E27

Wattage

12.5 W

Colour Temperature

4000K

Series

CorePro

Incandescent Equivalent Wattage

100W

Lamp Shape

A60

Colour Tone

Cool White

Voltage Rating

220 → 240 V

Country of Origin

China

You may be interested in
FROSTED GLS LAMP 14W (100W EQUIV)  E27 8
Price on Asking1 Box of 10 (Exc. Vat)
RS PRO E27 GLS LED Bulb 13 W(100W), 4000K, Cool White, Bulb shape
€ 51.831 Box of 10 (Exc. Vat)