Philips Lighting CorePro 2200 lm 20 W LED Tube Light, T8, 4.92ft (1500mm)

RS Stock No.: 358-953Brand: Philips LightingManufacturers Part No.: 929003547502
View all in LED Tube Lights

Technical Document

Specifications

Length (Imperial)

4.92ft

Length (Metric)

1500mm

Wattage

20 W

Lamp Size

T8

Fluorescent Equivalent Wattage

58W

Lamp Base

G13

Luminosity

2200 lm

UK Energy Efficiency Rating

E

EU Energy Efficiency Rating

E

Series

CorePro

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

Price on Asking

Philips Lighting CorePro 2200 lm 20 W LED Tube Light, T8, 4.92ft (1500mm)

Price on Asking

Philips Lighting CorePro 2200 lm 20 W LED Tube Light, T8, 4.92ft (1500mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length (Imperial)

4.92ft

Length (Metric)

1500mm

Wattage

20 W

Lamp Size

T8

Fluorescent Equivalent Wattage

58W

Lamp Base

G13

Luminosity

2200 lm

UK Energy Efficiency Rating

E

EU Energy Efficiency Rating

E

Series

CorePro

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China