Philips Lighting 15 W Fly Killer Light, 457 mm, Linear

RS Stock No.: 639-1835Brand: Philips LightingManufacturers Part No.: TL-D 15W/10
brand-logo
View all in Fly Killer Lights

Technical Document

Specifications

Wattage

15 W

Lamp Base

G13

Lamp Shape

Linear

Length

457 mm

Diameter

28mm

Peak Wavelength

365 nm

Life Hours

3000h

Country of Origin

Poland

Product details

Linear Tubes, Insect Killer

The Philips TL-D /10 insect killer UVA tube has an optimized spectrum, matching the eye sensitivity of the house fly, perfect for attracting insects. These Tube lamps have no UV-B output, so they are perfectly safe. The Philips TL-D /10 UV-A tube is 100% lead-free and has the lowest mercury content in the industry, making it a very good environmental choice.

UV tubes primary used in insect killers, but also suitable for diazo copying & photo chemical applications
For use in food areas shatterproof versions provide protection from contamination by glass fragments
Peak wavelength 365nm

Stock information temporarily unavailable.

€ 13.80

€ 13.80 Each (Exc. Vat)

€ 17.32

€ 17.32 Each (inc. VAT)

Philips Lighting 15 W Fly Killer Light, 457 mm, Linear

€ 13.80

€ 13.80 Each (Exc. Vat)

€ 17.32

€ 17.32 Each (inc. VAT)

Philips Lighting 15 W Fly Killer Light, 457 mm, Linear
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

15 W

Lamp Base

G13

Lamp Shape

Linear

Length

457 mm

Diameter

28mm

Peak Wavelength

365 nm

Life Hours

3000h

Country of Origin

Poland

Product details

Linear Tubes, Insect Killer

The Philips TL-D /10 insect killer UVA tube has an optimized spectrum, matching the eye sensitivity of the house fly, perfect for attracting insects. These Tube lamps have no UV-B output, so they are perfectly safe. The Philips TL-D /10 UV-A tube is 100% lead-free and has the lowest mercury content in the industry, making it a very good environmental choice.

UV tubes primary used in insect killers, but also suitable for diazo copying & photo chemical applications
For use in food areas shatterproof versions provide protection from contamination by glass fragments
Peak wavelength 365nm