Philips Lighting, 17W Output, 700mA Output, Constant Current

RS Stock No.: 243-377Brand: Philips LightingManufacturers Part No.: XTM17WLEDIP66
brand-logo
View all in Home

Technical Document

Specifications

Maximum Output Power

17W

Output Current

700mA

Input Voltage

207 → 264 V

Operation

Constant Current

Voltage Rating

207 → 264 V

Stock information temporarily unavailable.

Price on Asking

Philips Lighting, 17W Output, 700mA Output, Constant Current

Price on Asking

Philips Lighting, 17W Output, 700mA Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Output Power

17W

Output Current

700mA

Input Voltage

207 → 264 V

Operation

Constant Current

Voltage Rating

207 → 264 V