Phoenix Contact Sensor Actuator Cable, 10m

RS Stock No.: 802-9365Brand: Phoenix ContactManufacturers Part No.: 1406187
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

SAC-4P-10.0-542/ FS SH SCO BK

Cross Sectional Area

0.34 mm²

Sheath Colour

Yellow

Sheath Material

PVC

Length

10m

Coding

A

Shielding

Shielded

American Wire Gauge

22 AWG

Product details

Sensor/Actuator 4 Way Cable Assemblies, M12 Speedcon to Free End, Shielded

M12 to free end shielded Speedcon connector cable assemblies, 4 way in a variety of cable lengths, straight and angled connector versions with PVC yellow cable. A-coded connectors with a rating of 4A 250V and IP68 rated once mated.

100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II

Approvals

UL Listed, cUL Listed, cULus Listed

Stock information temporarily unavailable.

€ 1,870.00

€ 1,870.00 1 Pack of 50 (Exc. Vat)

€ 2,346.85

€ 2,346.85 1 Pack of 50 (inc. VAT)

Phoenix Contact Sensor Actuator Cable, 10m

€ 1,870.00

€ 1,870.00 1 Pack of 50 (Exc. Vat)

€ 2,346.85

€ 2,346.85 1 Pack of 50 (inc. VAT)

Phoenix Contact Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

SAC-4P-10.0-542/ FS SH SCO BK

Cross Sectional Area

0.34 mm²

Sheath Colour

Yellow

Sheath Material

PVC

Length

10m

Coding

A

Shielding

Shielded

American Wire Gauge

22 AWG

Product details

Sensor/Actuator 4 Way Cable Assemblies, M12 Speedcon to Free End, Shielded

M12 to free end shielded Speedcon connector cable assemblies, 4 way in a variety of cable lengths, straight and angled connector versions with PVC yellow cable. A-coded connectors with a rating of 4A 250V and IP68 rated once mated.

100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II

Approvals

UL Listed, cUL Listed, cULus Listed