Phoenix Contact Contact Insert, 5 Contacts, PCB Mount, M12 Connector, Socket, Female, IP67, SACC Series

RS Stock No.: 287-7746Brand: Phoenix ContactManufacturers Part No.: 1425600
brand-logo

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

PCB Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SACC

Country of Origin

Germany

Stock information temporarily unavailable.

€ 822.00

€ 13.70 Each (In a Pack of 60) (Exc. Vat)

€ 1,031.61

€ 17.194 Each (In a Pack of 60) (inc. VAT)

Phoenix Contact Contact Insert, 5 Contacts, PCB Mount, M12 Connector, Socket, Female, IP67, SACC Series

€ 822.00

€ 13.70 Each (In a Pack of 60) (Exc. Vat)

€ 1,031.61

€ 17.194 Each (In a Pack of 60) (inc. VAT)

Phoenix Contact Contact Insert, 5 Contacts, PCB Mount, M12 Connector, Socket, Female, IP67, SACC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

PCB Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SACC

Country of Origin

Germany