Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, SACC Series

RS tilauskoodi: 801-6539Tuotemerkki: Phoenix ContactValmistajan osanumero.: 1681169
brand-logo

Tekninen dokumentti

Tekniset tiedot

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

SACC

Voltage Rating

30.0 V

Coding

N

Shell Size

12

Housing Material

Thermoplastic

Pole Format

5

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Copper

Alkuperämaa

Germany

Tuotetiedot

Phoenix Contact SACC Angled Connector A Coded

SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 25,00

€ 25,00 kpl (ilman ALV)

€ 31,38

€ 31,38 kpl (Sis ALV:n)

Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, SACC Series

€ 25,00

€ 25,00 kpl (ilman ALV)

€ 31,38

€ 31,38 kpl (Sis ALV:n)

Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, SACC Series
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 9€ 25,00
10 - 24€ 23,80
25+€ 22,20

Tekninen dokumentti

Tekniset tiedot

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

SACC

Voltage Rating

30.0 V

Coding

N

Shell Size

12

Housing Material

Thermoplastic

Pole Format

5

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Copper

Alkuperämaa

Germany

Tuotetiedot

Phoenix Contact SACC Angled Connector A Coded

SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered