Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact FFKDSA1/H-2.54-16 Series PCB Terminal Block, 16-Contact, 2.54mm Pitch, Through Hole Mount, Spring Cage

RS tilauskoodi: 854-5463Tuotemerkki: Phoenix ContactValmistajan osanumero.: 1700240
brand-logo

Tekninen dokumentti

Tekniset tiedot

Number Of Contacts

16

Pitch

2.54mm

Mounting Type

Through Hole

Gender

Female

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

6A

Colour

Green

Voltage Rating

320 V

Series

FFKDSA1/H-2.54-16

Length

13.6mm

Alkuperämaa

Germany

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 92,00

€ 9,20 1 kpl (10 kpl/laatikko) (ilman ALV)

€ 115,46

€ 11,546 1 kpl (10 kpl/laatikko) (Sis ALV:n)

Phoenix Contact FFKDSA1/H-2.54-16 Series PCB Terminal Block, 16-Contact, 2.54mm Pitch, Through Hole Mount, Spring Cage

€ 92,00

€ 9,20 1 kpl (10 kpl/laatikko) (ilman ALV)

€ 115,46

€ 11,546 1 kpl (10 kpl/laatikko) (Sis ALV:n)

Phoenix Contact FFKDSA1/H-2.54-16 Series PCB Terminal Block, 16-Contact, 2.54mm Pitch, Through Hole Mount, Spring Cage
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Number Of Contacts

16

Pitch

2.54mm

Mounting Type

Through Hole

Gender

Female

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

6A

Colour

Green

Voltage Rating

320 V

Series

FFKDSA1/H-2.54-16

Length

13.6mm

Alkuperämaa

Germany