Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Number Of Rows
1
Pitch
5.08mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
Screw Down
Current Rating
12A
Voltage Rating
250 V dc
You may be interested in
Phoenix Contact, 5.08mm Pitch, MSTB 2.5/3-ST-5.08, 3 Way, Right Angle, Pluggable Terminal Block, Plug, Cable Mount,Brand: Phoenix Contact
€ 5.271Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
Price on Asking
Each (In a Pack of 2) (Exc. Vat)
Phoenix Contact Right Angle Cable Mount PCB Terminal Block, 3-Contact, 1-Row, 5.08mm Pitch, Screw Down Termination
2
Price on Asking
Each (In a Pack of 2) (Exc. Vat)
Phoenix Contact Right Angle Cable Mount PCB Terminal Block, 3-Contact, 1-Row, 5.08mm Pitch, Screw Down Termination
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact, 5.08mm Pitch, MSTB 2.5/3-ST-5.08, 3 Way, Right Angle, Pluggable Terminal Block, Plug, Cable Mount,Brand: Phoenix Contact
€ 5.271Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Number Of Rows
1
Pitch
5.08mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
Screw Down
Current Rating
12A
Voltage Rating
250 V dc
You may be interested in
Phoenix Contact, 5.08mm Pitch, MSTB 2.5/3-ST-5.08, 3 Way, Right Angle, Pluggable Terminal Block, Plug, Cable Mount,Brand: Phoenix Contact
€ 5.271Each (In a Pack of 5) (Exc. Vat)