Phoenix Contact, 7.62mm Pitch, GMSTB 2.5/6-ST-7.62, 6 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

RS tilauskoodi: 802-6218Tuotemerkki: Phoenix ContactValmistajan osanumero.: 1767041
brand-logo

Tekninen dokumentti

Tekniset tiedot

Pluggable Terminal Block Type

Plug

Number Of Contacts

6

Pitch

7.62mm

Series

GMSTB 2.5/6-ST-7.62

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Length

43.72mm

Depth

15mm

Material

Polyamide

Alkuperämaa

Germany

Tuotetiedot

Phoenix Contact CLASSIC COMBICON GMSTB 7.62mm PCB Connectors

A Phoenix Contact range of CLASSIC COMBICON 7.62mm pitch GMSTB PCB terminal blocks for using anywhere in the world. The 2.5 series terminal block cable mount plug-in connectors have a female socket and a 0.2 to 2.5mm2 screw termination.

Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks

Approvals

UL94V-0

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 12,40

€ 12,40 kpl (ilman ALV)

€ 15,56

€ 15,56 kpl (Sis ALV:n)

Phoenix Contact, 7.62mm Pitch, GMSTB 2.5/6-ST-7.62, 6 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

€ 12,40

€ 12,40 kpl (ilman ALV)

€ 15,56

€ 15,56 kpl (Sis ALV:n)

Phoenix Contact, 7.62mm Pitch, GMSTB 2.5/6-ST-7.62, 6 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 9€ 12,40
10 - 24€ 11,20
25 - 49€ 9,90
50 - 99€ 8,60
100+€ 7,60

Tekninen dokumentti

Tekniset tiedot

Pluggable Terminal Block Type

Plug

Number Of Contacts

6

Pitch

7.62mm

Series

GMSTB 2.5/6-ST-7.62

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Length

43.72mm

Depth

15mm

Material

Polyamide

Alkuperämaa

Germany

Tuotetiedot

Phoenix Contact CLASSIC COMBICON GMSTB 7.62mm PCB Connectors

A Phoenix Contact range of CLASSIC COMBICON 7.62mm pitch GMSTB PCB terminal blocks for using anywhere in the world. The 2.5 series terminal block cable mount plug-in connectors have a female socket and a 0.2 to 2.5mm2 screw termination.

Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks

Approvals

UL94V-0